You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60cm Snowflake Path Lights, White, Set of 4 - 

LV243043W

LV243043W - 60cm Snowflake Path Lights, White, Set of 4
LV243043W - 60cm Snowflake Path Lights, White, Set of 4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LV243043W
Order Code:
LP15183
Also Known As:
GTIN UPC EAN: 5053844383346

Product Range Selector (Premier - Path Lights)

See all from this product range

Product Overview

  • Suitable for indoor and outdoor use
  • Mains powered (low voltage)
  • 260 White LEDs
  • Static function
  • 1m Distance between snowflakes
  • Bulb spacing: 5cm
  • Lit length: 3m
  • Total length: 8m
  • Cable length: 5m
  • Clear cable

Product Information


:
Premier - Path Lights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5053844383346

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€20.493 ( €25.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €20.493 (€25.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €18.9175 (€23.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --