You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.4m Flexibright Pyramid Tree, White / Warm White -
LV243054
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV243054
- Order Code:
- LP15223
- Product Range
- Premier - Flexibright Trees
- Also Known As:
- GTIN UPC EAN: 5053844384886
Product Range Selector (Premier - Flexibright Trees)
See all from this product rangeProduct Overview
- Includes 12 strips
- Multi-Action: flashing - slow, fast or static
- 308 White/warm white LEDs
- Pegs included
- Easy to assemble
- Suitable for indoor or outdoor use
- Mains (low voltage)
- Lead length: 9m
- Bulb spacing: 5cm
- Black cable
- Dimensions (HxWxD): 1400x640x640mm
Product Information
- :
- Premier - Flexibright Trees
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.8529 (€37.95) | ( ) |
3+ | €28.4778 (€35.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.