You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.2m Lit Baby Breath Tree, Warm White -
LV243106WW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV243106WW
- Order Code:
- LP15231
- Also Known As:
- GTIN UPC EAN: 5053844385166
Product Range Selector (Premier - Baby Breath Trees)
See all from this product rangeProduct Overview
- Mains (low voltage)
- Easy to assemble
- Static function
- 150 Warm white LEDs
- Cable length: 5m
- Brown cable
- Suitable for indoor or outdoor use
- Dimensions (HxWxD): 1200x500x500mm
Product Information
- :
- 1.2m
- :
- LED
- :
- 0
- :
- Twig
- :
- -
- :
- 500mm
- :
- Premier - Baby Breath Trees
Technical Documents (0)
Also Known As
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.4283 (€46.04) | ( ) |
3+ | €34.5501 (€42.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.