You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1m Lit Rattan Deer with Colour Switch -
LV243216
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV243216
- Order Code:
- LP15205
- Also Known As:
- GTIN UPC EAN: 5053844384077
Product Range Selector (Premier - Lit Rattan)
See all from this product rangeProduct Overview
- Colour switch - choose between white or warm white
- Mutlt-Action with 8 functions
- Combination, steady on, in wave, twin-light chasing, in wave/twinkle flashing, slo-glo, stepping on & slow-fade
- 180 LEDs
- Suitable for indoor & outdoor use
- Mains powered (low voltage)
- Lead length: 5m
- Black cable
- Dimensions (HxWxD): 680x1000x370mm
Product Information
- :
- Premier - Lit Rattan
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €95.5188 (€117.49) | ( ) |
3+ | €88.1829 (€108.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.