You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Christmas Train Waterglobes -
MO141038
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- MO141038
- Order Code:
- LP12242
- Product Range
- 4.5cm Christmas Character Waterglobes
- Also Known As:
- GTIN UPC EAN: 5053844051184
Product Range Selector (4.5cm Christmas Character Waterglobes)
See all from this product rangeProduct Overview
- Shake to make it snow
- Dimensions: 4.5x8x8cm
Footnotes
Product Information
- :
- 4.5cm Christmas Character Waterglobes
Technical Documents (0)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.2526 (€4.00) | ( ) |
3+ | €2.9601 (€3.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.