You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.1m Pre-Lit Rockingham Forest Christmas Tree With Colour Switch -
TR700RKFL
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- TR700RKFL
- Order Code:
- LP15254
- Also Known As:
- GTIN UPC EAN: 0840347300094
Product Range Selector (Premier - Rockingham Trees)
See all from this product rangeProduct Overview
- 2.1m Tree height
- Indoor use only
- 9 Multi-Action functions including colour switch
- Colour switch from white to warm white
- 1161 PVC Tips
- Folding metal stand
- Hinged branches
- 320 LEDs
- Cable length: 5m
- Bulb spacing: 20cm
- Green cable
- Mains (low voltage)
- Dimensions (HxWxD): 2100x1220x1220mm
Product Information
- :
- 2.1m
- :
- LED
- :
- Green
- :
- Traditional
- :
- -
- :
- 1050mm
- :
- Premier - Rockingham Trees
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €189.072 (€232.56) | ( ) |
3+ | €174.5289 (€214.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.