You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.1m Silver Tip Fir Grey Christmas Tree -
TR700STF
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- TR700STF
- Order Code:
- LP13957
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5053844116227
Product Overview
- Indoor use only
- 861 Tips
- 8 Layers
- Dimensions (HxWxD): 210x110x110cm
Product Information
- :
- 2.1m
- :
- -
- :
- Silver
- :
- Traditional - Silver-Tipped
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
31 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €96.4045 (€118.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.