You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15mm x 1/2" x 300mm WRAS Approved Flexible Tap Connector -
29030020
- Manufacturer:
- PRIMAFLOW PRIMAFLOW
- Manufacturer Part No:
- 29030020
- Order Code:
- SI19795
- Product Range
- Primaflow - Flexible Tap Connectors
Product Range Selector (Primaflow - Flexible Tap Connectors)
See all from this product rangeProduct Overview
- Quick installation and disassembly
- Widely used with copper pipe, PE and PEX material pipe
- Can be reused with new ring
Product Information
- :
- -
- :
- -
- :
- Metal
- :
- Primaflow - Flexible Tap Connectors
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.8798 (€3.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.