You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Gang Mains Extension Lead, 3m, White -
PELB1900
Product Overview
- Neon indicator
- 3-Pin plug with 13A fuse fitted
- BS1363/A Compliant
Product Information
- :
- 2Outlets
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 3m
Technical Documents (0)
9,474 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 11/08/25
20,000 more will be available week commencing 29/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
1,000 more will be available week commencing 11/08/25
20,000 more will be available week commencing 29/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.508 (€5.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.