You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Gang Switched Surge Protected Tower Extension, 2m, White -
PELB1657
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1657
- Order Code:
- PL10203
- Technical Datasheet:
- PELB1657 Datasheet
Product Overview
- Ideal for use with computer, audio/video and other sensitive electrical devices
- Max. Surge current: 4500A
- Clamping voltage – 775V
- Neon Switch and indicators
- Robust, strong design
- 2m lead
- BS1363/A and BS5733/A compliant
- Dimensions (Dia.xH): Ø190x400mm
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 10Outlets
- :
- 13A
- :
- 250V
- :
- UK Type G
- :
- 2m
- :
- 4.5kA
- :
- 125J
Technical Documents (1)
142 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.4585 (€28.85) | ( ) |
5+ | €21.4929 (€26.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.