You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Gang Switched Tower Extension Lead with USB, 2m, White -
PELB1876
Product Range Selector (Pro Elec Mains Extensions)
See all from this product rangeProduct Overview
- Robust, strong design
- 8x Angled and 2x straight sockets
- 2x USB charging ports
- Neon on/off switch
- LED indicator
- USB ports rated at 2.1A, 5V
- BS1363/A and BS5733/A Compliant
- Lead stores in base when not is use
- Dimensions (WxHxD): 180x420x180mm
Product Information
- :
- 10Outlets
- :
- 240V
Technical Documents (0)
Available for back order
Deliveries start from 08/09/25
Order now. Pay nothing until products are dispatched
20 more will be available week commencing 08/09/25
100 more will be available week commencing 29/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.5796 (€22.85) | ( ) |
3+ | €17.1756 (€21.13) | ( ) |
5+ | €16.5789 (€20.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.