You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surge Protected Mains Extension Lead with USB, 2 Gang, 240V, 13A, 2m, Black -
PELB1896
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1896
- Order Code:
- PL15148
- Product Range
- -
- Technical Datasheet:
- PELB1896 Datasheet
Product Overview
- Surge protected, 2-gang mains extension
- 2x USB charging sockets with 5V @ 2.4A output
- Ideal for charging smartphones, tablets and MP3 players etc.
- LED surge indicator
- Recesses for placing cable/device during charging
- Conforms to BS 1363/A, BS 5733/A
Product Information
- :
- 2Outlets
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 2m
- :
- 4.5kA
- :
- 125J
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 30/09/25
Order now. Pay nothing until products are dispatched120 more will be available week commencing 30/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.904 (€18.33) | ( ) |
5+ | €14.329 (€17.62) | ( ) |
10+ | €13.846 (€17.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.