You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Unswitched Socket 1-Gang -
PELB1851
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1851
- Order Code:
- PL14075
- Technical Datasheet:
- PELB1851 Datasheet
Product Overview
- 1-Gang unswitched socket
- White, moulded finish
- Conforms to BS 1363
- Rated at 13A, 250V
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- White Moulded
- :
- -
Technical Documents (1)
253 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 08/09/25
200 more will be available week commencing 25/09/25
200 more will be available week commencing 30/09/25
200 more will be available week commencing 29/10/25
400 more will be available week commencing 30/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
200 more will be available week commencing 08/09/25
200 more will be available week commencing 25/09/25
200 more will be available week commencing 30/09/25
200 more will be available week commencing 29/10/25
400 more will be available week commencing 30/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4145 (€1.74) | ( ) |
3+ | €1.2995 (€1.60) | ( ) |
5+ | €1.1845 (€1.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.