You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Gang Mains Extension Lead, 1m, Black -
PELB1803
Product Overview
- Rated at 13A and conforms to BS 1363/A
- 1m Lead length
Product Information
- :
- 3Outlets
- :
- 13A
- :
- 230V
- :
- UK Type G
- :
- 1m
Technical Documents (0)
316 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
120 more will be available week commencing 30/08/25
400 more will be available week commencing 30/09/25
720 more will be available week commencing 29/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
120 more will be available week commencing 30/08/25
400 more will be available week commencing 30/09/25
720 more will be available week commencing 29/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.1884 (€6.38) | ( ) |
5+ | €4.7719 (€5.87) | ( ) |
10+ | €4.4744 (€5.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.