You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 13A Fuse Black -
PELB1655
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1655
- Order Code:
- PL10201
- Product Range
- -
- Technical Datasheet:
- PELB1655 Datasheet
Product Overview
- 3-pin UK mains plug
- 13A Fuse fitted
- 12-month limited warranty *view Terms & Conditions for details
Product Information
- :
- UK Type G Mains Plug
- :
- 13A
- :
- Black
- :
- PP (Polypropylene) Body
- :
- 240V
- :
- -
Technical Documents (1)
33,263 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4,800 more will be available week commencing 14/08/25
6,400 more will be available week commencing 08/09/25
18,000 more will be available week commencing 13/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
4,800 more will be available week commencing 14/08/25
6,400 more will be available week commencing 08/09/25
18,000 more will be available week commencing 13/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1934 (€1.47) | ( ) |
3+ | €1.053 (€1.30) | ( ) |
10+ | €0.7722 (€0.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.