You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 13A Fuse, Black (Box of 20) -
PELB1773
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1773
- Order Code:
- PL13149
- Product Range
- -
- Technical Datasheet:
- PELB1773 Datasheet
Product Overview
- Standard 240V mains plug fitted with 13A fuse
- BS1363 approved
- Cord grip
- Supplied in box of 20
Product Information
- :
- UK Type G Mains Plug
- :
- 13A
- :
- Black
- :
- -
- :
- 240V
- :
- -
Technical Documents (1)
795 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
400 more will be available week commencing 14/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
400 more will be available week commencing 14/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.2589 (€26.15) | ( ) |
3+ | €20.1474 (€24.78) | ( ) |
10+ | €15.0111 (€18.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.