You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 3A Fuse -
PELB1660
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1660
- Order Code:
- PL10206
- Product Range
- -
- Technical Datasheet:
- PELB1660 Datasheet
Product Overview
- 3A Fuse fitted
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- UK Type G Mains Plug
- :
- 13A
- :
- Black
- :
- PP (Polypropylene) Body
- :
- 250V
- :
- -
Technical Documents (1)
1,626 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,200 more will be available week commencing 14/08/25
1,200 more will be available week commencing 08/09/25
3,600 more will be available week commencing 29/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
1,200 more will be available week commencing 14/08/25
1,200 more will be available week commencing 08/09/25
3,600 more will be available week commencing 29/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1232 (€1.38) | ( ) |
3+ | €0.9945 (€1.22) | ( ) |
10+ | €0.7371 (€0.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.