You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transparent UK Mains Plug with 5A Fuse -
PEL01382
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01382
- Order Code:
- PL13958
- Product Range
- -
- Technical Datasheet:
- PEL01382 Datasheet
Product Overview
- Transparent mains plug manufactured to BS1363 standards
- Beneficial for PAT testing and recommended in the HSE guidance note PM32
- Rated at 13A
- Fitted with 5A fuse
Product Information
- :
- UK Type G Mains Plug
- :
- 5A
- :
- Transparent
- :
- PC (Polycarbonate) Body
- :
- 240V
- :
- -
Technical Documents (1)
181 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
400 more will be available week commencing 30/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
400 more will be available week commencing 30/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.7199 (€2.12) | ( ) |
10+ | €1.5327 (€1.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.