You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surge Protected Plug Top, 5A Fuse -
PELB1792
Product Overview
- Ideal for use with audio/video equipment, computer equipment and other electrical appliances
- LED indicator shows that protection is present
- 5A Fuse fitted
- Conforms to BS1363
Product Information
- :
- UK Type G Mains Plug
- :
- 13A
- :
- White
- :
- Nylon (Polyamide) Body
- :
- 240V
- :
- -
Technical Documents (0)
204 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4149 (€5.43) | ( ) |
5+ | €4.046 (€4.98) | ( ) |
10+ | €3.7961 (€4.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.