You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20A Single Pole Type B MCB, 10kA - 

AUB7 1P B20A

AUB7 1P  B20A - 20A Single Pole Type B MCB, 10kA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
AUB7 1P B20A
Order Code:
PL11602
Product Range
-
Technical Datasheet:
AUB7 1P B20A   Datasheet
See all Technical Docs

Product Overview

  • Rated voltage (Un): 230VAC
  • Breaking capacity: 10kA
  • Number of poles: 1
  • Type of terminal: Lug type
  • Terminal capacity: cable up to 25mm²
  • Width: 17.6mm/module
  • IEC60898, EN60898
  • Dimensions (H x W x D): 83 x 28 x 66mm

Product Information


:
-

:
20A

:
1 Pole

:
-

:
230V

:
DIN Rail

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

148 In stock Need more?

???PF_PDP_RSP_SUP???

€4.0484 ( €4.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.0484 (€4.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €3.5612 (€4.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.90 (€3.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --