You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Gang Garden Extension Lead, 15m -
PELB1644
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1644
- Order Code:
- PL10039
- Technical Datasheet:
- PELB1644 Datasheet
Product Overview
- Suitable for domestic or industrial use
- Ideal for garden use, power tools, workshops, garages or sites
- High impact rubber plug and socket
- Strong storage and carry cable tidy drum
- High visibility orange cable
- 15m cable length
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 2Outlets
- :
- 230V
- :
- UK Type G
- :
- 15m
Technical Documents (1)
91 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 14/07/25
100 more will be available week commencing 30/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
100 more will be available week commencing 14/07/25
100 more will be available week commencing 30/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.3617 (€22.58) | ( ) |
5+ | €16.8623 (€20.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.