You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 to Fig.8 C7 Adaptor, White -
PELB1859
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1859
- Order Code:
- PL14353
- Technical Datasheet:
- PELB1859 Datasheet
Product Overview
- IEC C14 adaptor to C7 Fig. 8 receptacle
- Power rating: 10A @ 250V
- Insulation resistance: 100MΩ
Product Information
- :
- IEC C14
- :
- 3Ways
- :
- Plug
- :
- IEC C7
- :
- 2Ways
- :
- Receptacle
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 08/09/25
Order now. Pay nothing until products are dispatched
81 more will be available week commencing 08/09/25
300 more will be available week commencing 25/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1232 (€1.38) | ( ) |
5+ | €0.936 (€1.15) | ( ) |
10+ | €0.6903 (€0.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.