You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1100W Minature Photocell -
HT-SA003C
Product Overview
- Motion Detection: PIR sensor with 120° x 360° detection range
- Adjustable Sensitivity: Detects movement up to 8m (at 22–24°C)
- Customisable Settings: Adjustable ambient light sensitivity (3 Lux – daylight) and delay time (10s – 6min)
- Power Handling: Supports up to 1100W resistive load
- Weather Resistance: IP20-rated for indoor use
Product Information
- :
- -
- :
- 8m
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.2712 (€7.71) | ( ) |
5+ | €5.4873 (€6.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.