You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chassis Mount Fuse Holder for 8A 5mm x 20mm Fuses -
PE01000
Product Overview
- Chassis mounted fuseholder for 20mm x 5mm fuses
- Rated for fuses up to 8A at 250V ac
- UL recognised, CSA approved.
- Mounts to chassis with single M3 screw
- Nickel plated brass 4.8mm fast-on terminals
Product Information
- :
- Cartridge Fuse Holder
- :
- 8A
- :
- 5mm x 20mm
- :
- Quick Connect
- :
- 1Fuses
- :
- -
- :
- 125V
- :
- 125V
Technical Documents (0)
904 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.7735 (€0.95) | ( ) |
25+ | €0.6545 (€0.81) | ( ) |
100+ | €0.5474 (€0.67) | ( ) |
250+ | €0.4998 (€0.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.