You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13A In-Line Connector Box, 3 Terminal -
PE01011
Product Overview
- Dimensions: 70x38x20mm (LxWxH)
Product Information
- :
- -
- :
- 250VAC
- :
- 13A
- :
- In Line Mount
- :
- Screw
Technical Documents (0)
3,341 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
400 more will be available week commencing 29/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
400 more will be available week commencing 29/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.7199 (€2.12) | ( ) |
10+ | €1.2051 (€1.48) | ( ) |
20+ | €0.9945 (€1.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.