You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right Angled IEC C13 Female to Bare Ends Power Lead, 5m White -
PE01038
Product Overview
- Moulded right angled 10A IEC 320 cold condition socket to stripped, bare ends
- Manufactured from 0.75mm2 cable
- For equipment up to 10A
- For professional use only
Footnotes
Warnings
Product Information
- :
- 90° IEC 60320 C13 to Free End
- :
- IEC 60320 C13, 90°
- :
- 5m
- :
- Free End
- :
- 10A
- :
- -
- :
- White
- :
- -
- :
- 16.4ft
Technical Documents (0)
460 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.0341 (€4.96) | ( ) |
5+ | €3.7961 (€4.67) | ( ) |
10+ | €3.2249 (€3.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.