You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 5A Fuse to IEC C13 Socket Mains Lead, 2m, Black -
PE01059
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PE01059
- Order Code:
- PL13305
- Product Range
- -
- Also Known As:
- Kettle Lead
Product Overview
- BS1363/A approved
- 5A Fuse fitted
Product Information
- :
- Mains Plug, UK to IEC 60320 C13
- :
- 2m
- :
- 5A
- :
- -
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (0)
Also Known As
353 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.2963 (€4.05) | ( ) |
5+ | €3.0464 (€3.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.