You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 13A Fuse to IEC C13 Socket Mains Lead, 5m 10A Black -
PE01065
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PE01065
- Order Code:
- PL13312
- Product Range
- UK Plug to IEC C13 Socket Mains Leads
- Technical Datasheet:
- PE01065 Datasheet
Product Range Selector (UK Plug to IEC C13 Socket Mains Leads)
See all from this product rangeProduct Overview
- BS1363/A approved
- Fitted with 13A fuse
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Mains Plug, UK to IEC 60320 C13
- :
- 5m
- :
- 10A
- :
- -
- :
- Black
- :
- UK Plug to IEC C13 Socket Mains Leads
- :
- 16.4ft
Technical Documents (1)
14,157 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,000 more will be available week commencing 03/01/26
4,080 more will be available week commencing 31/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/05/26
2,000 more will be available week commencing 03/01/26
4,080 more will be available week commencing 31/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €8.6135 (€10.59) | ( ) |
| 5+ | €8.1305 (€10.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























