You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 5A Fuse to Right Angled IEC C13 Mains Lead, 2m White -
PE01074
Product Overview
Product Information
- :
- 90° IEC 60320 C13 to UK Mains Plug
- :
- Mains Plug, UK
- :
- 2m
- :
- IEC 60320 C13, 90°
- :
- 10A
- :
- -
- :
- White
- :
- -
- :
- 6.6ft
Technical Documents (0)
406 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 14/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
100 more will be available week commencing 14/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.8087 (€5.91) | ( ) |
5+ | €4.3524 (€5.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.