You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 13A Fuse to Right Angled IEC C13 Mains Lead, 15m -
PE01103
Product Overview
- UK 3-pin plug to right angled 10A IEC 320 cold condition socket mains lead
- Ideal for overhead projectors, schools etc.
- The plug has an integral 13A fuse
- Manufactured from approved cables and connectors
Product Information
- :
- 90° IEC 60320 C13 to UK Mains Plug
- :
- 15m
- :
- 10A
- :
- -
- :
- Black
- :
- -
- :
- 49ft
Technical Documents (0)
48 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 15/12/25
100 more will be available week commencing 31/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
100 more will be available week commencing 15/12/25
100 more will be available week commencing 31/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.8272 (€17.01) | ( ) |
5+ | €12.9688 (€15.95) | ( ) |
10+ | €10.2544 (€12.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.