You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC Splitter, IEC C14 Male to 2x IEC C13 Female Lead, 2m, Black -
PE01115
Product Overview
- 1m to split
- 1m from split to connector
Product Information
- :
- IEC 60320 C14 to 2x IEC 60320 C13
- :
- IEC 60320 C14
- :
- 2m
- :
- IEC 60320 C13, x 2
- :
- 10A
- :
- -
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (0)
Available for back order
Deliveries start from 26/08/25
Order now. Pay nothing until products are dispatched
913 more will be available week commencing 26/08/25
1,300 more will be available week commencing 08/09/25
1,300 more will be available week commencing 29/09/25
500 more will be available week commencing 04/10/25
400 more will be available week commencing 16/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.946 (€8.54) | ( ) |
5+ | €6.1755 (€7.60) | ( ) |
10+ | €3.6685 (€4.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.