You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Visitor to UK Travel Adaptor Plug, White - 

PE01128

PE01128 - Visitor to UK Travel Adaptor Plug, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PE01128
Order Code:
PL09152
Technical Datasheet:
PE01128   Datasheet
See all Technical Docs

PE01128 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

World Wide to UK Travel Adaptor, White, 13A Fuse

• Voltage Rating VAC : 230V • Convert From : All Continents • Convert To : UK Plug • Current Rating : 13A • Connector Colour : White

     
Restricted Item Add

PRO ELEC

Schuko to UK Mains Plug Travel Adaptor White

• Voltage Rating VAC : 250V • Convert From : Schuko • Convert To : UK Plug • Current Rating : 13A • Connector Colour : White

     
Restricted Item Add

PRO ELEC

Shaver Adaptor 1A White

• Voltage Rating VAC : 240V • Convert From : 2-Pin Shaver Plug • Convert To : UK Plug • Current Rating : 1A • Connector Colour : White

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO ELEC

UK to Australia Travel Adaptor, Black Twin Pack

• Voltage Rating VAC : 250V • Convert From : UK • Convert To : Australian Plug • Current Rating : 10A • Connector Body Material : Plastic Body • Connector Colour : Black

     

Pack of 2

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO ELEC

Visitor to UK, All Continents Travel Adaptor, Black

• Voltage Rating VAC : 240V • Convert From : All Continents • Convert To : UK Plug • Current Rating : 13A • Connector Body Material : Plastic Body • Connector Colour : Black • Product Range : Travel Adaptor

     
Restricted Item Add

PRO ELEC

Schuko to UK Travel Adaptor Black

• Voltage Rating VAC : 250V • Convert From : Schuko • Convert To : UK Plug • Current Rating : 13A • Connector Colour : Black

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO ELEC

Visitor to UK Travel Adaptor Plug, Black

• Voltage Rating VAC : 240V • Convert From : All Continents • Convert To : UK Plug • Current Rating : 13A • Connector Body Material : Plastic Body • Connector Colour : Black

     
Restricted Item Add

PRO ELEC

UK to US Travel Adaptor

• Voltage Rating VAC : 250V • Convert From : UK • Convert To : US • Current Rating : 10A • Connector Body Material : Plastic Body • Connector Colour : White

     
Restricted Item Add

Product Overview

BS5733/A approved with integral 13A fuse and holder.
  • 12 month limited warranty *view Terms & Conditions for details

Footnotes

Side contact earth connections are not supported by this adaptor.

Product Information


:
All Continents

:
UK Plug

:
13A

:
White

:
-

:
240V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

€1.6779 ( €2.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.6779 (€2.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --