You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 LED Push Light, Battery Powered - 

PEL00012

PEL00012 - 3 LED Push Light, Battery Powered

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00012
Order Code:
LP09307
Product Range
-

Product Overview

A small and compact, yet powerful 3 LED battery powered push light. It's perfect for small confined spaces where illumination or additional light is needed. The light has a sticky adhesive backing (peel off to use) so it can easily to be stuck to any wall or surface for flexibility of use.
  • Beam distance: 15m
  • Operates from 3x AAA batteries (not included)
  • Dimensions (HxDiameter): 22x68mm
  • Weight: 28g

Product Information


:
-

:
Battery

:
Indoor Use

:
LED

:
White

:
4000K

:
-

:
-

:
68mm

:
22mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2,636 In stock Need more?

???PF_PDP_RSP_SUP???

€1.1934 ( €1.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 15+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.1934 (€1.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.1466 (€1.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ €1.0764 (€1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --