You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Gang Surge Protected Extension Lead with USB, 3m, White -
PEL00098
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00098
- Order Code:
- PL15379
- Technical Datasheet:
- PEL00098 Datasheet
Product Range Selector (Pro Elec Mains Extensions)
See all from this product rangeProduct Overview
- 2x USB charging ports
- LED Surge indicator
- Hanging holes on base of unit
- Rated at 13A, 250V AC
- USB ports rated at 2.4A, 5V
- BS1363/A and BS5733/A Compliant
Product Information
- :
- 4Outlets
- :
- UK
- :
- 13A
- :
- 250V
- :
- UK Type G
- :
- 3m
- :
- Pro Elec Mains Extensions
Technical Documents (1)
Available for back order
Deliveries start from 31/07/25
Order now. Pay nothing until products are dispatched
180 more will be available week commencing 31/07/25
240 more will be available week commencing 30/08/25
300 more will be available week commencing 30/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.5188 (€15.40) | ( ) |
5+ | €12.0904 (€14.87) | ( ) |
10+ | €11.8881 (€14.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.