You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W IP65 Slim LED Floodlight, 2100lm -
PEL00266
Product Overview
- High efficiency long life span and stable performance
- Life time: 30,000 hours
- Colour Temperature: 6500k
- Non-dimmable
- Mains powered, 170mm flying lead attached
Footnotes
Product Information
- :
- LED
- :
- 30W
- :
- 6500K
- :
- 2100lm
- :
- -
- :
- IP65
- :
- 147mm
- :
- 37mm
- :
- 210mm
- :
- A to A++
- :
- -
Technical Documents (0)
123 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.0255 (€7.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.