You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Mains Charger, 5V, 1.2A -
PEL00313
Product Overview
- Current Rating (Input): 13A 250 V AC
- Current Rating (Output): 1 USB charging socket, Output 5V DC 1200mA
Applications
Power Supplies, Consumer Electronics, Portable Devices, Hobby & Education
Contents
x1 Plug with USB Charger (1.2A)
Product Information
- :
- ITE
- :
- 1 Output
- :
- -
- :
- 5VDC
- :
- 1.2A
- :
- -
- :
- -
- :
- USB
- :
- -
- :
- -
- :
- Fixed
- :
- 230V AC
- :
- -
- :
- UK Type G
Technical Documents (0)
356 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,800 more will be available week commencing 28/08/25
1,800 more will be available week commencing 22/09/25
2,100 more will be available week commencing 30/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
1,800 more will be available week commencing 28/08/25
1,800 more will be available week commencing 22/09/25
2,100 more will be available week commencing 30/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.9105 (€6.04) | ( ) |
5+ | €4.2205 (€5.19) | ( ) |
10+ | €3.4155 (€4.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.