You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W (35W) E14 LED Frosted Candle Bulb, Warm White ND -
PEL00340
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00340
- Order Code:
- LP09256
- Product Range
- -
- Technical Datasheet:
- PEL00340 Datasheet
PEL00340 - You may also be interested in
Product Overview
- Non-Dimmable
- Energy rating: A+
- Life span: 30,000 hours
Product Information
- :
- Frosted Candle
- :
- E14 / SES
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 250°
- :
- 35W
- :
- 400lm
- :
- 5W
- :
- 240V
- :
- A+
- :
- 104.5mm
- :
- 37mm
- :
- -
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9009 (€1.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.