You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Way Metal Consumer Unit, 100A Main Switch -
PEL00432
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00432
- Order Code:
- PL15044
- Product Range
- -
- Technical Datasheet:
- PEL00432 Datasheet
Product Overview
- All-metal enclosure, no external plastic parts
- 100A Main switch
- 8x Free spaces
- Top hinged metal front cover ensures cover remains closed at all times for maximum safety
- Cable entry knockouts on unit sides
- Busbar included
- Suitable for use in all types of premise
Product Information
- :
- Domestic
- :
- Metal
- :
- 230V
- :
- 100A
- :
- 10Circuits
- :
- 237mm
- :
- 235mm
- :
- 110mm
- :
- -
Technical Documents (2)
12 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.3766 (€28.75) | ( ) |
5+ | €21.9258 (€26.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.