You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.4A, 2 Port USB Mains Charger -
PEL00709
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00709
- Order Code:
- PW04126
- Technical Datasheet:
- PEL00709 Datasheet
Product Overview
Product Information
- :
- ITE
- :
- 2 Output
- :
- 12W
- :
- 5VDC
- :
- -
- :
- 5VDC
- :
- -
- :
- USB
- :
- -
- :
- -
- :
- Fixed
- :
- 110V AC to 240V AC
- :
- -
- :
- UK Type G
Technical Documents (1)
316 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
750 more will be available week commencing 30/08/25
150 more will be available week commencing 29/10/25
750 more will be available week commencing 30/08/25
150 more will be available week commencing 29/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.5097 (€6.78) | ( ) |
5+ | €5.117 (€6.29) | ( ) |
10+ | €4.6886 (€5.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.