You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Spotlight, GU10, White -
PEL00834-WHT
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00834-WHT
- Order Code:
- LA08951
- Product Range
- Pro Elec GU10 Outdoor Spotlights
Product Range Selector (Pro Elec GU10 Outdoor Spotlights)
See all from this product rangeProduct Overview
- ABS and clear polycarbonate construction
- Requires 1x GU10 lamp, max. 7W (not included)
- Requires IP65 Rated connector housing (not included)
- 300mm 2 Core 0.75mm² rubber cable provided
- Dimensions: (HxWxD) 110x55x55mm
Product Information
- :
- LED Spot Light
- :
- Mains
- :
- Outdoor Use
- :
- 1 x GU10
- :
- -
- :
- -
- :
- 240V
- :
- 110mm
- :
- 55mm
- :
- 55mm
- :
- Pro Elec GU10 Outdoor Spotlights
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 14/09/25
Order now. Pay nothing until products are dispatched200 more will be available week commencing 14/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.9787 (€7.35) | ( ) |
3+ | €5.2884 (€6.50) | ( ) |
5+ | €4.8789 (€6.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.