You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Spike Light, GU10, White -
PEL00835-WHT
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00835-WHT
- Order Code:
- LA08953
- Product Range
- PEL008
Product Range Selector (PEL008)
See all from this product rangeProduct Overview
- Requires 1x GU10 lamp, max. 7W (not included)
- Requires IP65 Rated connector housing (not included)
- 300mm 2 Core 0.75mm² rubber cable provided
- Dimensions: (HxWxD) 110x55x55mm / Spike length: 160mm
Product Information
- :
- Garden Spike Lighting
- :
- Mains
- :
- Outdoor Use
- :
- 1 x GU10
- :
- -
- :
- -
- :
- 240V
- :
- 110mm
- :
- 55mm
- :
- 55mm
- :
- PEL008
- :
- Hardwired
Technical Documents (0)
120 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.8663 (€8.45) | ( ) |
3+ | €6.2118 (€7.64) | ( ) |
5+ | €5.5573 (€6.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.