You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6V Low Inertia DC Motor -
PEL00884
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00884
- Order Code:
- MC02747
- Product Range
- DC Motors
Product Range Selector (DC Motors)
See all from this product rangeProduct Overview
- Rotation clockwise
- Maximum speed: 2800RPM
- Torque: 10g-cm
- Dimensions (LxØ): 32x19.5mm
- Shaft dimensions (LxØ): 8.4x2mm
- Weight: 45g
Applications
Automotive Systems, Low Voltage, Robotics, Consumer Electronics, Hobby & Education
Product Information
- :
- Brushed
- :
- Single Phase
- :
- 6V
- :
- 2800rpm
- :
- 10g-cm
- :
- 240mW
- :
- 32.2mm
- :
- 32.8mm
- :
- DC Motors
Technical Documents (0)
Available for back order
Deliveries start from 06/07/25
Order now. Pay nothing until products are dispatched389 more will be available week commencing 06/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5351 (€1.89) | ( ) |
10+ | €1.4756 (€1.81) | ( ) |
50+ | €1.3923 (€1.71) | ( ) |
100+ | €1.2971 (€1.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.