You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-Gang 2-Way Weatherproof Switch, IP55 -
PEL00888
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00888
- Order Code:
- PL15866
- Technical Datasheet:
- PEL00888 Datasheet
Product Range Selector (Pro Elec Moulded Outdoor Switch)
See all from this product rangeProduct Overview
- Hinged lid with soft, transparent PVC window and locking tab
- 5x 20mm Knockouts
- Rated 250V AC @ 10AX
- Complies with BS EN 60669-1
- Supplied with membrane glands
- Dimensions (WxHxD): 74x88x62mm
Product Information
- :
- IP55
- :
- Pro Elec Moulded Outdoor Switch
Technical Documents (1)
331 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
250 more will be available week commencing 30/09/25
100 more will be available week commencing 30/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
250 more will be available week commencing 30/09/25
100 more will be available week commencing 30/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.3815 (€5.39) | ( ) |
5+ | €4.186 (€5.15) | ( ) |
10+ | €3.6915 (€4.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.