You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W LED GLS Filament Bulb, BC/B22 -
PEL00910
PEL00910 - You may also be interested in
Product Information
- :
- Filament GLS
- :
- BA22d / BC
- :
- Warm White
- :
- 2700K
- :
- Not Dimmable
- :
- 360°
- :
- 50W
- :
- 630lm
- :
- 6W
- :
- 230V
- :
- A++
- :
- 102mm
- :
- 60mm
- :
- -
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.1777 (€2.68) | ( ) |
5+ | €1.904 (€2.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.