You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2kW Convector Heater with Timer - 

PEL00940-UK

PEL00940-UK - 2kW Convector Heater with Timer
PEL00940-UK - 2kW Convector Heater with Timer
PEL00940-UK - 2kW Convector Heater with Timer
PEL00940-UK - 2kW Convector Heater with Timer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00940-UK
Order Code:
HG01004
Product Range
-

Product Overview

A freestanding 2kW convector heater with an in built timer and 3 different heat settings. The heater features an adjustable thermostat and overheat protection as well as being Lot 20 Compliant.
  • 3 Heat settings: 750W, 1250W and 2000W
  • Supply voltage: 220-240V, 50/60Hz
  • Dimensions (WxHxD): 576x400x133mm
  • Timer can be set for individual 15 minute periods
  • This product is only suitable for well insulated spaces or occasional use

Product Information


:
2kW

:
240VAC

:
400mm

:
576mm

:
133mm

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

62 In stock

800 more will be available week commencing 02/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

€21.0132 ( €25.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €21.0132 (€25.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €20.0187 (€24.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €18.5445 (€22.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --