You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13A LED Night Light -
PEL00952
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00952
- Order Code:
- PL15884
- Technical Datasheet:
- PEL00952 Datasheet
Product Overview
- A gentle light for home comfort and safety
- Emits a soft, orange neon light
- Simply plugs into a 13A socket
Product Information
- :
- Night Light
- :
- -
- :
- 240V
Technical Documents (1)
216 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 31/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
200 more will be available week commencing 31/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.2852 (€1.58) | ( ) |
5+ | €1.2138 (€1.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.