You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7W LED GU10 Bulb, 4000K, 630lm, Non-Dimmable - 

PEL00985-E

PEL00985-E - 7W LED GU10 Bulb, 4000K, 630lm, Non-Dimmable
PEL00985-E - 7W LED GU10 Bulb, 4000K, 630lm, Non-Dimmable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00985-E
Order Code:
LP13506
Product Range
-

Product Overview

A cool white LED bulb that offers longevity and reliability when used in the home.
  • Beam Angle: 120°
  • External diameter: 50mm
  • Nominal life: 25000hr

Product Information


:
Reflector

:
GU10

:
Cool White

:
4000K

:
Non-Dimmable

:
120°

:
56W

:
630lm

:
7W

:
230V

:
F

:
58mm

:
50mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4,596 In stock Need more?

???PF_PDP_RSP_SUP???

€1.6731 ( €2.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.6731 (€2.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €1.521 (€1.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.2051 (€1.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --