You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2192Y Flat 2 Core Mains Cable, 0.5mm, 3A, 5m, White -
PEL01152
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01152
- Order Code:
- CB20345
- Product Range
- 2192Y
Product Range Selector (2192Y)
See all from this product rangeProduct Overview
- CE CPR - Cat Eca
- UKCA CPR - Cat Eca
Product Information
- :
- Unscreened
- :
- 2Core
- :
- 20AWG
- :
- 0.5mm²
- :
- 16.4ft
- :
- 5m
- :
- White
- :
- 16 x 0.2mm
- :
- Copper
- :
- PVC
- :
- 5.25mm
- :
- 300V
- :
- 2192Y
Technical Documents (0)
Available for back order
Deliveries start from 19/08/25
Order now. Pay nothing until products are dispatched120 more will be available week commencing 19/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5327 (€1.89) | ( ) |
3+ | €1.4508 (€1.78) | ( ) |
5+ | €1.3572 (€1.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.