You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Junction Box with Terminal Block, Black, IP65 -
PEL01159
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01159
- Order Code:
- PL15989
- Product Range
- Junction Boxes
Product Range Selector (Junction Boxes)
See all from this product rangeProduct Overview
- Compatible with 3x 0.75mm² or 3x 1.00mm² wire
- Lid secured with 2x screws
- 2x Mounting holes for secure fixture
- IP65 Rated
- Dimensions: 38x30x67mm
Applications
Electrical, Industrial, Construction, Facility Maintenance, Instrumentation
Product Information
- :
- 3
- :
- 50A
- :
- IP65
- :
- Junction Boxes
Technical Documents (0)
2,059 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 09/08/25
2,000 more will be available week commencing 30/09/25
3,200 more will be available week commencing 29/10/25
2,000 more will be available week commencing 30/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
1,000 more will be available week commencing 09/08/25
2,000 more will be available week commencing 30/09/25
3,200 more will be available week commencing 29/10/25
2,000 more will be available week commencing 30/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.042 (€3.74) | ( ) |
3+ | €2.9133 (€3.58) | ( ) |
10+ | €2.5155 (€3.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.