You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 13A Fuse to IEC C19 Mains Lead, 5m -
PEL01180
Product Overview
- Plug is fitted with a 13A fuse
Product Information
- :
- Mains Plug, UK to IEC 60320 C19
- :
- 5m
- :
- 13A
- :
- -
- :
- Black
- :
- -
- :
- 16.4ft
Technical Documents (0)
963 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 26/08/25
200 more will be available week commencing 25/10/25
500 more will be available week commencing 31/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
500 more will be available week commencing 26/08/25
200 more will be available week commencing 25/10/25
500 more will be available week commencing 31/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.2836 (€10.19) | ( ) |
3+ | €7.7571 (€9.54) | ( ) |
5+ | €6.6339 (€8.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.